Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No269G2-LPBKCopy
Manufacturer Standard Lead Time8 weeks
Order Code2855907
Product RangePowerpole 15-45 Series
Your Part Number
1,696 In Stock
Need more?
1,696 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.120 (CNY10.3056) |
| 10+ | CNY7.740 (CNY8.7462) |
| 100+ | CNY5.730 (CNY6.4749) |
| 500+ | CNY5.410 (CNY6.1133) |
| 1000+ | CNY4.840 (CNY5.4692) |
| 2500+ | CNY4.830 (CNY5.4579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.12 (CNY10.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No269G2-LPBKCopy
Manufacturer Standard Lead Time8 weeks
Order Code2855907
Product RangePowerpole 15-45 Series
Technical Datasheet
Product RangePowerpole 15-45 Series
Contact Gender-
Contact Termination TypeCrimp
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Powerpole 15-45 Series
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Contact Gender
-
For Use With
Anderson Powerpole 15-45 Series Housing Connectors
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612
