Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No261G2-LPBKCopy
Order Code2576097
Product RangePP45
Your Part Number
24,325 In Stock
475 more incoming. You can reserve stock now
1,366 Delivery in 3-4 Business Days(SG stock)
2,130 Delivery in 5-6 Business Days(UK stock)
20,829 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY7.970 (CNY9.0061) |
| 100+ | CNY7.160 (CNY8.0908) |
| 500+ | CNY6.220 (CNY7.0286) |
| 1000+ | CNY5.850 (CNY6.6105) |
| 2500+ | CNY5.740 (CNY6.4862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.30 (CNY10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No261G2-LPBKCopy
Order Code2576097
Product RangePP45
Technical Datasheet
Product RangePP45
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithPP45 Powerpole Connectors
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 261G2-LPBK is an open barrel tin plated Power Contact for use with the PP15-45 Powerpole connectors. Offer cost effective performance up to 1500 mating cycles. It accepts 14 to 10AWG wire.
Applications
Power Management
Technical Specifications
Product Range
PP45
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
-
Wire Size AWG Max
10AWG
For Use With
PP45 Powerpole Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
