Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No200G3L-LPBKCopy
Manufacturer Standard Lead Time5 weeks
Order Code2855912
Your Part Number
3,230 In Stock
Need more?
3,230 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.890 (CNY16.8257) |
| 25+ | CNY12.710 (CNY14.3623) |
| 50+ | CNY12.030 (CNY13.5939) |
| 100+ | CNY11.630 (CNY13.1419) |
| 250+ | CNY11.560 (CNY13.0628) |
| 500+ | CNY10.880 (CNY12.2944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.89 (CNY16.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No200G3L-LPBKCopy
Manufacturer Standard Lead Time5 weeks
Order Code2855912
Technical Datasheet
Contact Gender-
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
-
For Use With
Anderson Powerpole 15-45 Series Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000737
