Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No2-7252G11Copy
Order Code2949519
Product RangeSB175 Series
Your Part Number
201 In Stock
Need more?
201 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.690 (CNY126.2097) |
| 10+ | CNY99.260 (CNY112.1638) |
| 25+ | CNY93.360 (CNY105.4968) |
| 100+ | CNY87.470 (CNY98.8411) |
| 250+ | CNY80.110 (CNY90.5243) |
| 500+ | CNY78.440 (CNY88.6372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.69 (CNY126.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No2-7252G11Copy
Order Code2949519
Product RangeSB175 Series
Technical Datasheet
Product RangeSB175 Series
No. of Positions2Ways
Pitch Spacing-
For Use WithAnderson SB175 Series Wire & Busbar Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB175 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
For Use With
Anderson SB175 Series Wire & Busbar Contacts
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
