Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1348Copy
Manufacturer Standard Lead Time6 weeks
Order Code3358679
Product RangePowerpole PP180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.160 (CNY83.8008) |
| 10+ | CNY66.880 (CNY75.5744) |
| 100+ | CNY60.090 (CNY67.9017) |
| 250+ | CNY56.330 (CNY63.6529) |
| 500+ | CNY50.890 (CNY57.5057) |
| 1000+ | CNY45.380 (CNY51.2794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.16 (CNY83.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1348Copy
Manufacturer Standard Lead Time6 weeks
Order Code3358679
Product RangePowerpole PP180 Series
Technical Datasheet
Product RangePowerpole PP180 Series
Contact Gender-
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Powerpole PP180 Series
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Contact Gender
-
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 1348
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
