Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1347-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code2949149
Product RangePowerpole PP180 Series
Your Part Number
547 In Stock
Need more?
547 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.670 (CNY70.8171) |
| 10+ | CNY53.610 (CNY60.5793) |
| 100+ | CNY45.910 (CNY51.8783) |
| 250+ | CNY43.180 (CNY48.7934) |
| 500+ | CNY41.230 (CNY46.5899) |
| 1000+ | CNY39.210 (CNY44.3073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.67 (CNY70.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1347-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code2949149
Product RangePowerpole PP180 Series
Technical Datasheet
Product RangePowerpole PP180 Series
Contact Termination TypeCrimp
For Use WithAnderson Powerpole PP180 Series Power Contacts
Wire Size AWG Min-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Powerpole PP180 Series
For Use With
Anderson Powerpole PP180 Series Power Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
Wire Size AWG Min
-
Technical Docs (1)
Alternatives for 1347-BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
