Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1345Copy
Manufacturer Standard Lead Time6 weeks
Order Code2949195
Product RangePowerpole PP45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.500 (CNY24.295) |
| 10+ | CNY18.860 (CNY21.3118) |
| 100+ | CNY16.950 (CNY19.1535) |
| 250+ | CNY15.340 (CNY17.3342) |
| 500+ | CNY13.780 (CNY15.5714) |
| 1000+ | CNY12.400 (CNY14.012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.50 (CNY24.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1345Copy
Manufacturer Standard Lead Time6 weeks
Order Code2949195
Product RangePowerpole PP45 Series
Technical Datasheet
Product RangePowerpole PP45 Series
No. of Positions1Ways
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Powerpole PP45 Series
Pitch Spacing
-
No. of Positions
1Ways
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1345
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001848
