Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1339G2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4662178
Product RangeSBS Series
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.750 (CNY52.8275) |
| 10+ | CNY40.970 (CNY46.2961) |
| 100+ | CNY38.370 (CNY43.3581) |
| 250+ | CNY35.760 (CNY40.4088) |
| 500+ | CNY33.160 (CNY37.4708) |
| 1000+ | CNY31.550 (CNY35.6515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.75 (CNY52.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1339G2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4662178
Product RangeSBS Series
Technical Datasheet
Product RangeSBS Series
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Contact PlatingSilver Plated Contacts
For Use WithAnderson SBS50 & SBS75 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBS Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
-
Wire Size AWG Max
6AWG
For Use With
Anderson SBS50 & SBS75 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
