Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1332-BKCopy
Order Code4336687
Product RangePP15, SBX350, SBE700 Series
Your Part Number
8,179 In Stock
Need more?
8,179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.270 (CNY2.5651) |
| 2500+ | CNY2.130 (CNY2.4069) |
| 5000+ | CNY1.830 (CNY2.0679) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.50 (CNY35.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1332-BKCopy
Order Code4336687
Product RangePP15, SBX350, SBE700 Series
Technical Datasheet
Product RangePP15, SBX350, SBE700 Series
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingSilver Plated Contacts
For Use WithPP15 Powerpole Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PP15, SBX350, SBE700 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin, Socket
Wire Size AWG Max
16AWG
For Use With
PP15 Powerpole Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
