Print Page
Image is for illustrative purposes only. Please refer to product description.

13,264 In Stock
Need more?
13,264 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 2500+ | CNY2.180 (CNY2.4634) |
| 5000+ | CNY2.140 (CNY2.4182) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.70 (CNY34.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1331Copy
Order Code3453637
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
For Use WithPowerpole Modular Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1331 is a closed barrel silver plated Power Contact for use with PP15 to PP45 Powerpole® connectors. Maximize performance by offering up to 10000 mating cycles and are recommended for circuit interrupt or hot plug applications. It accepts 16 to 12AWG wire.
- Suitable for soldering
Applications
Power Management
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
-
Wire Size AWG Max
12AWG
For Use With
Powerpole Modular Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for 1331
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
