Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1328G1-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code2949177
Product RangeSB 2/0, SB175 Series
Your Part Number
890 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
590 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.320 (CNY65.9016) |
| 10+ | CNY49.550 (CNY55.9915) |
| 100+ | CNY42.120 (CNY47.5956) |
| 250+ | CNY41.780 (CNY47.2114) |
| 500+ | CNY41.440 (CNY46.8272) |
| 1000+ | CNY41.090 (CNY46.4317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.32 (CNY65.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1328G1-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code2949177
Product RangeSB 2/0, SB175 Series
Technical Datasheet
Product RangeSB 2/0, SB175 Series
Contact Termination TypeCrimp
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB 2/0, SB175 Series
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039542
