Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code1299341
Product RangePP15/45 Powerpole Series
Your Part Number
14,909 In Stock
Need more?
6,158 Next business day delivery available(Shanghai stock)
8,751 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY4.200 (CNY4.746) |
| 500+ | CNY3.770 (CNY4.2601) |
| 1000+ | CNY3.300 (CNY3.729) |
| 2500+ | CNY2.840 (CNY3.2092) |
| 5000+ | CNY2.790 (CNY3.1527) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.20 (CNY55.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code1299341
Product RangePP15/45 Powerpole Series
Technical Datasheet
Product RangePP15/45 Powerpole Series
GenderHermaphroditic
No. of Positions1Ways
Pitch Spacing-
For Use WithPP15/45 Power, Ground Wire, or PCB Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PP15/45 Powerpole Series
No. of Positions
1Ways
For Use With
PP15/45 Power, Ground Wire, or PCB Contacts
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1327-BK
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001073
