Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1307Copy
Manufacturer Standard Lead Time6 weeks
Order Code3358670
Product RangePowerpole PP75 Series
Your Part Number
8,345 In Stock
Need more?
8,345 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.940 (CNY22.5322) |
| 10+ | CNY17.380 (CNY19.6394) |
| 100+ | CNY14.830 (CNY16.7579) |
| 250+ | CNY13.470 (CNY15.2211) |
| 500+ | CNY12.100 (CNY13.673) |
| 1000+ | CNY11.470 (CNY12.9611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.94 (CNY22.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1307Copy
Manufacturer Standard Lead Time6 weeks
Order Code3358670
Product RangePowerpole PP75 Series
Technical Datasheet
Product RangePowerpole PP75 Series
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Powerpole PP75 Series
Wire Size AWG Max
6AWG
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
For Use With
Anderson Powerpole PP75 Series Housing Connectors
Technical Docs (1)
Alternatives for 1307
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004299
