Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No115G1Copy
Manufacturer Standard Lead Time7 weeks
Order Code1733631
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY526.250 (CNY594.6625) |
| 5+ | CNY462.970 (CNY523.1561) |
| 10+ | CNY387.040 (CNY437.3552) |
| 25+ | CNY349.070 (CNY394.4491) |
| 50+ | CNY323.760 (CNY365.8488) |
| 100+ | CNY310.210 (CNY350.5373) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY526.25 (CNY594.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No115G1Copy
Manufacturer Standard Lead Time7 weeks
Order Code1733631
Technical Datasheet
For Use WithPowerpole Pak 4 Pole Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Powerpole Pak 4 Pole Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165564
