Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No110G9Copy
Manufacturer Standard Lead Time7 weeks
Order Code1733618
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.480 (CNY350.8424) |
| 5+ | CNY273.070 (CNY308.5691) |
| 10+ | CNY228.190 (CNY257.8547) |
| 25+ | CNY205.750 (CNY232.4975) |
| 50+ | CNY190.780 (CNY215.5814) |
| 100+ | CNY180.700 (CNY204.191) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY310.48 (CNY350.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No110G9Copy
Manufacturer Standard Lead Time7 weeks
Order Code1733618
Technical Datasheet
Accessory TypeRetaining Pin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Retaining Pin
Product Range
-
For Use With
Powerpole Pak 1, 2, 3, & 4 Pole Receptacle Shells
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
