Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8829-1ACopy
Order Code4845344
Also Known AsTMF8829-1A OLGA18 LF T&RDP, Q65113A9854
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.800 (CNY129.724) |
| 10+ | CNY97.790 (CNY110.5027) |
| 25+ | CNY92.370 (CNY104.3781) |
| 50+ | CNY87.590 (CNY98.9767) |
| 100+ | CNY83.450 (CNY94.2985) |
| 250+ | CNY80.700 (CNY91.191) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY114.80 (CNY129.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8829-1ACopy
Order Code4845344
Also Known AsTMF8829-1A OLGA18 LF T&RDP, Q65113A9854
Technical Datasheet
Operating Distance Max5m
Supply Voltage Min2.7V
Supply Voltage Max3.5V
Sensor Case / PackageModule
No. of Pins-
Package Dimensions-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Distance Max
5m
Supply Voltage Max
3.5V
No. of Pins
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
Sensor Case / Package
Module
Package Dimensions
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001