Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8806_EVM_EB_SHIELDCopy
Order Code4544945
Also Known AsTMF8806_EVM_EB_SHIELD, Q65113A8265
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY829.630 (CNY937.4819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY829.63 (CNY937.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8806_EVM_EB_SHIELDCopy
Order Code4544945
Also Known AsTMF8806_EVM_EB_SHIELD, Q65113A8265
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedTMF8806
Application Sub TypeTime-of-Flight Sensor
Kit ContentsMCU Shield Board TMF8806
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMF8806_EVM_EB_SHIELD is a TMF8806 MCU shield board designed to fit the Arduino UNO µC development board format. The TMF8806-Shield board is an Arduino Uno R3 form factor development platform for quick evaluation of the TMF8806 single-zone dToF sensors. Featuring a small (20mm x 12mm) sensor breakaway board, this kit can be easily integrated into custom, prototype hardware. Several cover glass and air gap spacers are provided. This helps to evaluate the system for optimal optical performance.
- Main PCB with TMF8806 sensor breakaway board
- Designed to operate standalone (with integrated FTDI controller chip) or attached to Arduino Uno R3
- Arduino UNO form factor development board
- Integrated FTDI controller, direct USB connection possible
- TMF8806 sensor mounted on a breakaway board
- Cover glass and air gap spacer already assembled
- On-board LDO and I²C level shifter
- Operation mode selector switch
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Time-of-Flight Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
TMF8806
Kit Contents
MCU Shield Board TMF8806
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182