Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8701-1BM.Copy
Order Code3977044
Product RangeTMF8701 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8701-1BM.Copy
Order Code3977044
Product RangeTMF8701 Series
Technical Datasheet
Sensing Range Max600mm
Sensing MethodTime of Flight
Sensor Output TypeI2C Digital
Product RangeTMF8701 Series
Connection MethodPCB
Supply Voltage DC Min2.7V
Supply Voltage DC Max3.3V
SVHCTo Be Advised
Alternatives for TMF8701-1BM.
1 Product Found
Technical Specifications
Sensing Range Max
600mm
Sensor Output Type
I2C Digital
Connection Method
PCB
Supply Voltage DC Max
3.3V
Sensing Method
Time of Flight
Product Range
TMF8701 Series
Supply Voltage DC Min
2.7V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001