
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,231.050 (CNY3,651.0865) |
Product Information
Product Overview
TCS3530-EVM is a TCS3530 evaluation kit comes with everything needed to evaluate the TCS3530 true colour ambient light sensor module. The evaluation kit comprises of a main controller board with an EVM microcontroller, an industry-standard USB 2.0 interface (with a USB cable), a TCS3530 module daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the ambient light sensor settings as the PIC takes the TCS3530 I²C digital outputs to calculate ambient light sensing and flicker detection. The TCS3530 features XYZ true colour channels + IR channel + 2Hg channels, ultra-high ALS and colour sensitivity, flicker detection up to 7KHz (14kS raw data), integrated diffuser in package, 0.18µ process technology with 1.8V/1.2V I²C and I³C, factory calibrated with multiple light-sources, area efficient 2.5 x 1.8 x 1.5mm OLGA package (8-pin). Suitable for Mobile & wearables (display management) applications.
- Provides high-accuracy colour sensor mimicking the human eye
- Allows calculation of chromaticity coordinates and light source detection
- Simplifies design -no diffuser or accurate aperture needed
- Simplifies smartphone production flow – simple end of line calibration
- Enables accurate and stable measurement in low light conditions
- Compensates for part-to-part filter variation
- Reduce board space requirements and enable low-profile system design
Contents
Main controller board with an EVM microcontroller, Industry standard USB 2.0 interface (with an USB cable), TCS3530 module daughter card, "plug-n-play" USB HID class drivers, Software documentation, and GUI software.
Technical Specifications
Evaluation Kit
Ambient Light and Colour Sensor with Selective Flicker Detection
No SVHC (21-Jan-2025)
TCS3530
EVM Daughter Card TCS3530, EVM Controller Board, USB Cable (A to Micro-B), Flash Drive
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate