Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL TL90AT03Copy
Manufacturer Standard Lead Time24 weeks
Order Code3873083
Also Known AsSPL TL90AT03, Q65112A2623
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.300 (CNY152.889) |
| 5+ | CNY119.620 (CNY135.1706) |
| 10+ | CNY103.930 (CNY117.4409) |
| 25+ | CNY98.400 (CNY111.192) |
| 50+ | CNY92.870 (CNY104.9431) |
| 100+ | CNY87.330 (CNY98.6829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.30 (CNY152.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL TL90AT03Copy
Manufacturer Standard Lead Time24 weeks
Order Code3873083
Also Known AsSPL TL90AT03, Q65112A2623
Technical Datasheet
Wavelength Typ905nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power65W
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating20A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
20A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
3Pins
Output Power
65W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361