Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL S1L90A_3 A01Copy
Order Code
Re-Reel3479192RL
Cut Tape3479192
Also Known AsSPL S1L90A_3 A01, Q65112A6166
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY197.110 | CNY197.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.110 (CNY222.7343) |
| 5+ | CNY174.350 (CNY197.0155) |
| 10+ | CNY151.580 (CNY171.2854) |
| 25+ | CNY146.460 (CNY165.4998) |
| 50+ | CNY141.330 (CNY159.7029) |
| 100+ | CNY136.200 (CNY153.906) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL S1L90A_3 A01Copy
Order Code
Re-Reel3479192RL
Cut Tape3479192
Also Known AsSPL S1L90A_3 A01, Q65112A6166
Technical Datasheet
Wavelength Typ905nm
No. of Pins4Pins
Diode Case StyleQFN
Output Power240mW
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Current Rating40A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
QFN
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
40A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
4Pins
Output Power
240mW
Laser Class
-
Operating Temperature Max
105°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542