Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7061Copy
Manufacturer Standard Lead Time42 weeks
Order Code4841677
Also Known AsSFH 7061, Q65115A2090
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.150 (CNY5.8195) |
| 10+ | CNY4.100 (CNY4.633) |
| 25+ | CNY4.040 (CNY4.5652) |
| 50+ | CNY3.970 (CNY4.4861) |
| 100+ | CNY3.910 (CNY4.4183) |
| 500+ | CNY3.840 (CNY4.3392) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.15 (CNY5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7061Copy
Manufacturer Standard Lead Time42 weeks
Order Code4841677
Also Known AsSFH 7061, Q65115A2090
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity60°
Diode Case StyleSMD
Radiant Intensity (Ie)2mW/Sr
Rise Time8ns
Fall Time tf8ns
Forward Current If(AV)100mA
Forward Voltage VF Max2.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
8ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
2mW/Sr
Fall Time tf
8ns
Forward Voltage VF Max
2.9V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015