Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4716BCopy
Order Code4713160
Product RangeOSLON Black Series
Also Known AsSFH 4716B, Q65113A9878
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.740 (CNY12.1362) |
| 10+ | CNY9.200 (CNY10.396) |
| 25+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY8.950 (CNY10.1135) |
| 100+ | CNY8.820 (CNY9.9666) |
| 500+ | CNY8.650 (CNY9.7745) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.74 (CNY12.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4716BCopy
Order Code4713160
Product RangeOSLON Black Series
Also Known AsSFH 4716B, Q65113A9878
Technical Datasheet
Peak Wavelength858nm
Angle of Half Intensity75°
Diode Case StyleSMD
Radiant Intensity (Ie)0
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)2A
Forward Voltage VF Max2.4V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
858nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
2A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
75°
Radiant Intensity (Ie)
0
Fall Time tf
12ns
Forward Voltage VF Max
2.4V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528