Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4350Copy
Manufacturer Standard Lead Time26 weeks
Order Code1573493
Also Known AsSFH 4350, Q65110A2091
Your Part Number
4,103 In Stock
4,000 more incoming. You can reserve stock now
31 Next business day delivery available(Shanghai stock)
4,072 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.700 (CNY4.181) |
| 10+ | CNY2.590 (CNY2.9267) |
| 25+ | CNY2.360 (CNY2.6668) |
| 50+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.910 (CNY2.1583) |
| 150+ | CNY1.870 (CNY2.1131) |
| 200+ | CNY1.830 (CNY2.0679) |
| 250+ | CNY1.800 (CNY2.034) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.50 (CNY20.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4350Copy
Manufacturer Standard Lead Time26 weeks
Order Code1573493
Also Known AsSFH 4350, Q65110A2091
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity13°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)70mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFH4350 from Osram is a radial leaded high power infrared emitter. It is suitable for use in electronic equipment, industrial automation (machine controls, light barriers, vision controls), safety systems and CCTV, smoke detectors.
- Standard diode case style of T-1 (3mm)
- Emission angle of ±13°
- Very high radiant intensity
- High power Infrared LED
- Peak wavelength of (typ) 850nm
- Forward current If of 100mA
- Forward voltage of 1.5V
- Switching time of 12ns
- Power dissipation of 180mW
- Operating temperature range of -40°C to 100°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Products which incorporate these devices have to follow the safety precautions given in IEC 60825-1 and IEC 62471.
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
T-1 (3mm)
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
13°
Radiant Intensity (Ie)
70mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001