Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4259Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel1226348
Full Reel1226348RL
Re-Reel2981769RL
Cut Tape2981769
Also Known AsSFH 4259-Z, Q65110A2464
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY3.090 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.180 (CNY5.8534) |
| 50+ | CNY4.500 (CNY5.085) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.150 (CNY3.5595) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.090 (CNY3.4917) |
| 6000+ | CNY3.030 (CNY3.4239) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4259Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel1226348
Full Reel1226348RL
Re-Reel2981769RL
Cut Tape2981769
Also Known AsSFH 4259-Z, Q65110A2464
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity25°
Diode Case StyleSMD
Radiant Intensity (Ie)55mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFH4259-Z is a 850nm High Power Infrared Emitter with short switching times. High forward current is allowed at high temperature. It is suitable for use in electronic equipment, industrial automation (machine controls, light barriers, vision controls), remote control, proximity, ambient light sensing, safety and security, CCTV.
- 5V Reverse voltage
- 5A Surge current
- 180mW Total power dissipation
Warnings
Depending on the mode of operation, these devices emit highly concentrated non visible infrared light which can be hazardous to the human eye.
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Angle of Half Intensity
25°
Radiant Intensity (Ie)
55mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361