Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4170SCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3255295RL
Cut Tape3255295
Product RangeOSLON P1616 Series
Also Known AsSFH 4170S, Q65112A9014
Your Part Number
3,475 In Stock
Need more?
3,475 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.380 | CNY15.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.380 (CNY17.3794) |
| 10+ | CNY10.650 (CNY12.0345) |
| 25+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY9.100 (CNY10.283) |
| 100+ | CNY8.350 (CNY9.4355) |
| 500+ | CNY7.250 (CNY8.1925) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4170SCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3255295RL
Cut Tape3255295
Product RangeOSLON P1616 Series
Also Known AsSFH 4170S, Q65112A9014
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity65°
Diode Case StyleSMD
Radiant Intensity (Ie)280mW/Sr
Rise Time9ns
Fall Time tf16ns
Forward Current If(AV)1A
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeOSLON P1616 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
9ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
65°
Radiant Intensity (Ie)
280mW/Sr
Fall Time tf
16ns
Forward Voltage VF Max
3.6V
Operating Temperature Max
105°C
Product Range
OSLON P1616 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134