Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4052Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2981754RL
Cut Tape2981754
Product RangeCHIPLED Series
Also Known AsSFH 4052, Q65111A5376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.200 | CNY5.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.200 (CNY5.876) |
| 10+ | CNY3.540 (CNY4.0002) |
| 25+ | CNY3.240 (CNY3.6612) |
| 50+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4052Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2981754RL
Cut Tape2981754
Product RangeCHIPLED Series
Also Known AsSFH 4052, Q65111A5376
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity80°
Diode Case StyleSMD
Radiant Intensity (Ie)20mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max1.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeCHIPLED Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CHIPLED® Lens High Power Infrared Emitter (850 nm). Applications: Industrial Automation (Machine controls, Light barriers, Vision controls)
- Package: clear epoxy
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- High optical power
- Small package (LxWxH): 3.2 mm x 1.6 mm x 1.1 mm
- CHIPLED with +/-40° halfangle
Applications
Industrial Automation Control
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
80°
Radiant Intensity (Ie)
20mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.75V
Operating Temperature Max
85°C
Product Range
CHIPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536