Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3211 FACopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2981739RL
Cut Tape2981739
Product RangeTOPLED
Also Known AsSFH 3211 FA-Z, Q65110A2526
Your Part Number
2,160 In Stock
Need more?
2,160 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.660 | CNY4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.230 (CNY3.6499) |
| 25+ | CNY2.940 (CNY3.3222) |
| 50+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3211 FACopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2981739RL
Cut Tape2981739
Product RangeTOPLED
Also Known AsSFH 3211 FA-Z, Q65110A2526
Technical Datasheet
Wavelength Typ980nm
Viewing Angle120°
Power Consumption165mW
No. of Pins2Pins
Transistor Case StyleSMD
Product RangeTOPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
980nm
Power Consumption
165mW
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
TOPLED
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266