Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 229
Order Code2981702
Also Known AsSFH 229, Q62702P0215
Your Part Number
3,986 In Stock
Need more?
3986 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY4.290 (CNY4.8477) |
| 25+ | CNY3.840 (CNY4.3392) |
| 50+ | CNY3.390 (CNY3.8307) |
| 100+ | CNY2.930 (CNY3.3109) |
| 150+ | CNY2.880 (CNY3.2544) |
| 200+ | CNY2.820 (CNY3.1866) |
| 250+ | CNY2.760 (CNY3.1188) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.85 (CNY28.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 229
Order Code2981702
Also Known AsSFH 229, Q62702P0215
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 (3mm)
Wavelength of Peak Sensitivity860nm
Angle of Half Sensitivity ±17°
Dark Current50pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
860nm
Dark Current
50pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
T-1 (3mm)
Angle of Half Sensitivity ±
17°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635