Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT5 447KA
Order Code3527048
Also Known AsPLPT5 447KA, Q65113A0154
Your Part Number
389 In Stock
Need more?
6 Delivery in 3-4 Business Days(SG stock)
383 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.510 (CNY248.0463) |
| 5+ | CNY200.250 (CNY226.2825) |
| 10+ | CNY180.980 (CNY204.5074) |
| 25+ | CNY172.610 (CNY195.0493) |
| 50+ | CNY164.230 (CNY185.5799) |
| 100+ | CNY155.850 (CNY176.1105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.51 (CNY248.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT5 447KA
Order Code3527048
Also Known AsPLPT5 447KA, Q65113A0154
Technical Datasheet
Wavelength Typ447nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power1.8W
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Current Rating1.5A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
447nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
1.5A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
3Pins
Output Power
1.8W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816