Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T67K-J2M1-26Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4313160
Re-Reel1226421RL
Cut Tape1226421
Also Known AsLY T67K-J2M1-26-0-2-R18-Z, Q65110A2061
Your Part Number
5,229 In Stock
Need more?
5,229 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.650 | CNY8.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.650 (CNY1.8645) |
| 50+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY0.755 (CNY0.8532) |
| 500+ | CNY0.696 (CNY0.7865) |
| 1000+ | CNY0.546 (CNY0.617) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.474 (CNY0.5356) |
| 6000+ | CNY0.428 (CNY0.4836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T67K-J2M1-26Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4313160
Re-Reel1226421RL
Cut Tape1226421
Also Known AsLY T67K-J2M1-26-0-2-R18-Z, Q65110A2061
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size2.4mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ587nm
Luminous Intensity22.4mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LYT67K-K2M1-26-Z is a Hyper TOPLED® SMT LED with round-shaped lens and integrated reflector. It is suitable for optical indicator, coupling into light guides, backlighting, signal and symbol luminary.
- InGaAlP technology
- Improved corrosion robustness
- 125°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD-withstand voltage
Applications
Signalling, Automotive, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
2.4mm
Forward Voltage
1.8V
Luminous Intensity
22.4mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
587nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214