Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T67F-U1AA-36-1-ZCopy
Order Code
Re-Reel4308406RL
Cut Tape4308406
Product RangeTOPLED Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.210 | CNY16.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.200 (CNY2.486) |
| 25+ | CNY2.050 (CNY2.3165) |
| 50+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.570 (CNY1.7741) |
| 150+ | CNY1.540 (CNY1.7402) |
| 200+ | CNY1.510 (CNY1.7063) |
| 250+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T67F-U1AA-36-1-ZCopy
Order Code
Re-Reel4308406RL
Cut Tape4308406
Product RangeTOPLED Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ590nm
Luminous Intensity1.4cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangeTOPLED Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Yellow
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
1.4cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
TOPLED Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001