Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T676-R1T1-26Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4313121
Re-Reel1212751RL
Cut Tape1212751
Also Known AsLY T676-R1T1-26-0-20-R18-Z, Q65112A2199
Your Part Number
12,840 In Stock
4,000 more incoming. You can reserve stock now
12,840 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY0.973 (CNY1.0995) |
| 500+ | CNY0.897 (CNY1.0136) |
| 1000+ | CNY0.771 (CNY0.8712) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.603 (CNY0.6814) |
| 6000+ | CNY0.542 (CNY0.6125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T676-R1T1-26Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4313121
Re-Reel1212751RL
Cut Tape1212751
Also Known AsLY T676-R1T1-26-0-20-R18-Z, Q65112A2199
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size2.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ586nm
Luminous Intensity280mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LYT676-R1S2-26-Z is a SMT LED with integrated reflector. It features extremely wide viewing angle and improved corrosion robustness. It is suitable for optical indicator, dashboard backlighting, outdoor displays, backlighting and coupling in light guides.
- InGaAlP technology
- 12V Reverse voltage
- 200mA Surge current
Applications
Signalling, Automotive, Industrial, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
2.4mm
Forward Voltage
2V
Luminous Intensity
280mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
586nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for LY T676-R1T1-26
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091