Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP LY Q976.01-Q1R2-36-1 LED, Yellow, SMD, 0603 [1608 Metric], 20 mA, 2 V, 589 nm](https://www.element14.cn/productimages/standard/en_GB/4263631-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY Q976.01-Q1R2-36-1Copy
Order Code
Re-Reel4263631RL
Cut Tape4263631
Your Part Number
3,440 In Stock
Need more?
3,440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.973 | CNY4.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.973 (CNY1.0995) |
| 10+ | CNY0.629 (CNY0.7108) |
| 25+ | CNY0.565 (CNY0.6384) |
| 50+ | CNY0.500 (CNY0.565) |
| 100+ | CNY0.435 (CNY0.4916) |
| 150+ | CNY0.427 (CNY0.4825) |
| 200+ | CNY0.418 (CNY0.4723) |
| 250+ | CNY0.409 (CNY0.4622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY Q976.01-Q1R2-36-1Copy
Order Code
Re-Reel4263631RL
Cut Tape4263631
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ589nm
Luminous Intensity180mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
589nm
Viewing Angle
140°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001