Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY E67F.01-7B8C-36-G3R3-SCopy
Order Code
Re-Reel4460797RL
Cut Tape4460797
Product RangePower TOPLED Series
Also Known AsLY E67F.01-7B8C-36-G3R3-50-S, Q65113A5507
Your Part Number
5,404 In Stock
Need more?
5,404 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.050 | CNY10.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.050 (CNY2.3165) |
| 10+ | CNY1.400 (CNY1.582) |
| 25+ | CNY1.310 (CNY1.4803) |
| 50+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY1.000 (CNY1.130) |
| 150+ | CNY0.980 (CNY1.1074) |
| 200+ | CNY0.960 (CNY1.0848) |
| 250+ | CNY0.940 (CNY1.0622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY E67F.01-7B8C-36-G3R3-SCopy
Order Code
Re-Reel4460797RL
Cut Tape4460797
Product RangePower TOPLED Series
Also Known AsLY E67F.01-7B8C-36-G3R3-50-S, Q65113A5507
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ590nm
Luminous Intensity4.5cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePower TOPLED Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
PLCC-4
Forward Voltage
2.2V
Luminous Intensity
4.5cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
Power TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001