Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY CKBP-JYKX-46-1-ZCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2630057RL
Cut Tape2630057
Product RangeOSLON Signal
Your Part Number
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.590 | CNY16.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.590 (CNY18.7467) |
| 5+ | CNY14.930 (CNY16.8709) |
| 10+ | CNY14.050 (CNY15.8765) |
| 25+ | CNY13.060 (CNY14.7578) |
| 50+ | CNY12.160 (CNY13.7408) |
| 100+ | CNY12.020 (CNY13.5826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY CKBP-JYKX-46-1-ZCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2630057RL
Cut Tape2630057
Product RangeOSLON Signal
Technical Datasheet
Product RangeOSLON Signal
LED ColourYellow
Wavelength Typ590nm
Viewing Angle125°
Luminous Flux @ Test82lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test25.2cd
Power Dissipation Pd-
Automotive Qualification Standard-
MSL-
Technical Specifications
Product Range
OSLON Signal
Wavelength Typ
590nm
Luminous Flux @ Test
82lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
25.2cd
Automotive Qualification Standard
-
LED Colour
Yellow
Viewing Angle
125°
Forward Current If Max
1A
Forward Voltage @ Test
2.25V
Power Dissipation Pd
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02