Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW Y1SG-BFOO-EKFM-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4308419RL
Cut Tape4308419
Product RangeMicro SIDELED 2808 Series
Also Known AsLW Y1SG-BFOO-EKFM-1-20-R18-Z, Q65111A8461
Your Part Number
940 In Stock
4,000 more incoming. You can reserve stock now
940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.210 | CNY21.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.910 (CNY3.2883) |
| 25+ | CNY2.640 (CNY2.9832) |
| 50+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY2.100 (CNY2.373) |
| 150+ | CNY2.060 (CNY2.3278) |
| 200+ | CNY2.020 (CNY2.2826) |
| 250+ | CNY1.980 (CNY2.2374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW Y1SG-BFOO-EKFM-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4308419RL
Cut Tape4308419
Product RangeMicro SIDELED 2808 Series
Also Known AsLW Y1SG-BFOO-EKFM-1-20-R18-Z, Q65111A8461
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.3V
Luminous Intensity1.6cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMicro SIDELED 2808 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LW Y1SG-BFOO-EKFM-1 is a Micro SIDELED® 2808 SMT white LED with side emission. Due to its low package height, it is ideal for applications in limited space environments. Typical applications include access control & security, appliances & tools, factory automation, home & building automation, material processing, projection & display and robotics.
- Luminous intensity of ≥ 1600mcd(IF = 20mA)
- White SMT package, coloured diffused silicone resin
- InGaN on sapphire chip technology
- 120° (Lambertian emitter) typical radiation
- Cx = 0.30, Cy = 0.28 acc. to CIE 1931 (white colour)
- 45lm/W optical efficacy
- Corrosion robustness class 1B
- 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.3V
Viewing Angle
120°
Product Range
Micro SIDELED 2808 Series
MSL
MSL 4 - 72 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1.6cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001