Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW T6SH.CB-CZEY-FK0PM0-Z664Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4308416RL
Cut Tape4308416
Product RangeTOPLED Series
Also Known AsLW T6SH.CB-CZEY-FK0PM0-Z664-50-R18-Z, Q65112A1219
Your Part Number
1,995 In Stock
Need more?
1,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.800 | CNY29.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.800 (CNY6.554) |
| 10+ | CNY3.590 (CNY4.0567) |
| 25+ | CNY3.430 (CNY3.8759) |
| 50+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY3.110 (CNY3.5143) |
| 150+ | CNY3.050 (CNY3.4465) |
| 200+ | CNY2.990 (CNY3.3787) |
| 250+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW T6SH.CB-CZEY-FK0PM0-Z664Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4308416RL
Cut Tape4308416
Product RangeTOPLED Series
Also Known AsLW T6SH.CB-CZEY-FK0PM0-Z664-50-R18-Z, Q65112A1219
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If50mA
Forward Voltage2.9V
Luminous Intensity9.7cd
Viewing Angle110°
Lens ShapeRectangular
Product RangeTOPLED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
110°
Product Range
TOPLED Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
50mA
Luminous Intensity
9.7cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001