Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT L29S-N2Q1-25-ZCopy
Order Code
Re-Reel1226397RL
Cut Tape1226397
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsQ65110A3219
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT L29S-N2Q1-25-ZCopy
Order Code
Re-Reel1226397RL
Cut Tape1226397
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsQ65110A3219
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0.8mm x 1.3mm
Forward Current If10mA
Forward Voltage3.4V
Wavelength Typ528nm
Luminous Intensity90mcd
Viewing Angle155°
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LTL29S-N2Q1-25-Z is a true-green SMARTLED with 155° (horizontal) and 135° (vertical) viewing angle. The ThinGaN technology LED is suitable for surface-mount assembly method. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01.
- 7lm/W Optical efficiency (typical)
- 2kV According to ANSI/ESDA/JEDEC JS-001 (HBM, class 2) ESD withstand voltage
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
0.8mm x 1.3mm
Forward Voltage
3.4V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
528nm
Viewing Angle
155°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161