Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS T676-Q1R2-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1212753RL
Cut Tape1212753
Also Known AsLS T676-Q1R2-1-0-20-R18-Z, Q65110A2151
Your Part Number
5,775 In Stock
8,000 more incoming. You can reserve stock now
5,775 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.190 | CNY5.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.190 (CNY1.3447) |
| 10+ | CNY0.795 (CNY0.8984) |
| 25+ | CNY0.744 (CNY0.8407) |
| 50+ | CNY0.693 (CNY0.7831) |
| 100+ | CNY0.578 (CNY0.6531) |
| 150+ | CNY0.567 (CNY0.6407) |
| 200+ | CNY0.555 (CNY0.6272) |
| 250+ | CNY0.544 (CNY0.6147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS T676-Q1R2-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1212753RL
Cut Tape1212753
Also Known AsLS T676-Q1R2-1-0-20-R18-Z, Q65110A2151
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ633nm
Luminous Intensity180mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LST676-Q1R2-1-1-Z is a super red LED with colourless clear resin lens, integrated reflector, SMD mounting, round-shaped lens, 180mcd luminous intensity, 120° viewing angle and 633nm wavelength.
- Improved corrosion robustness
Applications
LED Lighting, Consumer Electronics, Signal Processing
Technical Specifications
LED Colour
Red
LED Case Size
2.4mm
Forward Voltage
2V
Luminous Intensity
180mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
633nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635