Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E67F.01-7A6C-68-G3R3-SCopy
Order Code
Re-Reel4460795RL
Cut Tape4460795
Product RangePower TOPLED Series
Also Known AsLS E67F.01-7A6C-68-G3R3-50-S, Q65113A5525
Your Part Number
1,113 In Stock
Need more?
1,113 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.280 (CNY1.4464) |
| 25+ | CNY1.160 (CNY1.3108) |
| 50+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.893 (CNY1.0091) |
| 150+ | CNY0.876 (CNY0.9899) |
| 200+ | CNY0.858 (CNY0.9695) |
| 250+ | CNY0.840 (CNY0.9492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E67F.01-7A6C-68-G3R3-SCopy
Order Code
Re-Reel4460795RL
Cut Tape4460795
Product RangePower TOPLED Series
Also Known AsLS E67F.01-7A6C-68-G3R3-50-S, Q65113A5525
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ633nm
Luminous Intensity3.55cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePower TOPLED Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Super Red
LED Case Size
PLCC-4
Forward Voltage
2.15V
Luminous Intensity
3.55cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
633nm
Viewing Angle
120°
Product Range
Power TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001