Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7ZCopy
Manufacturer Standard Lead Time34 weeks
Order Code4668653
Product RangeOSIRE E3635 Series
Also Known AsLRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z, Q65113A7820
Your Part Number
120 In Stock
1,000 more incoming. You can reserve stock now
40 Next business day delivery available(Shanghai stock)
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY1.740 (CNY1.9662) |
| 25+ | CNY1.660 (CNY1.8758) |
| 50+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.500 (CNY1.695) |
| 150+ | CNY1.470 (CNY1.6611) |
| 200+ | CNY1.440 (CNY1.6272) |
| 250+ | CNY1.410 (CNY1.5933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.15 (CNY15.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7ZCopy
Manufacturer Standard Lead Time34 weeks
Order Code4668653
Product RangeOSIRE E3635 Series
Also Known AsLRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z, Q65113A7820
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, TG 20mA, B 20mA
Luminous Intensity / ColourR 1.12cd, TG 2.8cd, B 710mcd
Forward Voltage / ColourR 2.15V, TG 2.65V, B 2.85V
Wavelength / ColourR 626nm, TG 528nm, B 465nm
Product RangeOSIRE E3635 Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 1.12cd, TG 2.8cd, B 710mcd
Wavelength / Colour
R 626nm, TG 528nm, B 465nm
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, TG 20mA, B 20mA
Forward Voltage / Colour
R 2.15V, TG 2.65V, B 2.85V
Product Range
OSIRE E3635 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001