Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR T68F-U1AA-1-1
Order Code
Re-Reel1827019RL
Cut Tape1827019
Also Known AsLR T68F-U1AA-1-1-20-R18-Z, Q65110A7321
Your Part Number
2,895 In Stock
Need more?
2895 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.760 (CNY1.9888) |
| 25+ | CNY1.600 (CNY1.808) |
| 50+ | CNY1.430 (CNY1.6159) |
| 100+ | CNY1.260 (CNY1.4238) |
| 150+ | CNY1.240 (CNY1.4012) |
| 200+ | CNY1.210 (CNY1.3673) |
| 250+ | CNY1.190 (CNY1.3447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR T68F-U1AA-1-1
Order Code
Re-Reel1827019RL
Cut Tape1827019
Also Known AsLR T68F-U1AA-1-1-20-R18-Z, Q65110A7321
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.4mm
Forward Current If20mA
Forward Voltage2.05V
Wavelength Typ625nm
Luminous Intensity1.4cd
Viewing Angle120°
Lens Shape-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LRT68F-U1AA-1-1 is a TOPLED® enhanced Thin-film LED features extremely wide viewing angle, higher contrast by a black surface, reflow and TTW soldering. It is ideal for all SMT assembly methods. It is suitable for indoor and outdoor displays (e.g. displays for traffic), traffic lights, backlighting and marker lights (e.g. steps, exit ways).
- InGaAlP technology
- 2800lm at 20mA Luminous flux
- 68lm/W Optical efficiency
- Up to 2kV ESD withstand voltage
- 125°C Junction temperature
- 12V Reverse voltage
Applications
Signalling, Automotive, Lighting, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
2.4mm
Forward Voltage
2.05V
Luminous Intensity
1.4cd
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000464