Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR T64F-BBDB-1-1Copy
Order Code
Re-Reel4308391RL
Cut Tape4308391
Product RangeTOPLED Black Series
Also Known AsLR T64F-BBDB-1-1-20-R33-Z, Q65111A0256
Your Part Number
2,673 In Stock
Need more?
888 Next business day delivery available(Shanghai stock)
1,785 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.420 | CNY27.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.560 (CNY4.0228) |
| 25+ | CNY3.170 (CNY3.5821) |
| 50+ | CNY2.780 (CNY3.1414) |
| 100+ | CNY2.390 (CNY2.7007) |
| 150+ | CNY2.350 (CNY2.6555) |
| 200+ | CNY2.300 (CNY2.599) |
| 250+ | CNY2.250 (CNY2.5425) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR T64F-BBDB-1-1Copy
Order Code
Re-Reel4308391RL
Cut Tape4308391
Product RangeTOPLED Black Series
Also Known AsLR T64F-BBDB-1-1-20-R33-Z, Q65111A0256
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ625nm
Luminous Intensity3.3cd
Viewing Angle30°
Lens ShapeDome
Product RangeTOPLED Black Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-2
Forward Voltage
1.95V
Luminous Intensity
3.3cd
Lens Shape
Dome
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
30°
Product Range
TOPLED Black Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001