Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR E6SF.01-7B8C-46-G3R3 Copy
Order Code4704211
Product RangePower TOPLED Series
Also Known AsLR E6SF.01-7B8C-46-G3R3-050-S, Q65113A8812
Your Part Number
1,745 In Stock
Need more?
1,745 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.440 (CNY2.7572) |
| 10+ | CNY1.670 (CNY1.8871) |
| 25+ | CNY1.560 (CNY1.7628) |
| 50+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY1.200 (CNY1.356) |
| 150+ | CNY1.180 (CNY1.3334) |
| 200+ | CNY1.160 (CNY1.3108) |
| 250+ | CNY1.130 (CNY1.2769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.20 (CNY13.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR E6SF.01-7B8C-46-G3R3 Copy
Order Code4704211
Product RangePower TOPLED Series
Also Known AsLR E6SF.01-7B8C-46-G3R3-050-S, Q65113A8812
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ625nm
Luminous Intensity4.5cd
Viewing Angle120°
Lens ShapeRound
Product RangePower TOPLED Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-4
Forward Voltage
2.15V
Luminous Intensity
4.5cd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
Power TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001