Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG T67K-G2K1-24Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4313156
Re-Reel1226376RL
Cut Tape1226376
Also Known AsQ65110A2184
Your Part Number
32,307 In Stock
Need more?
6,018 Next business day delivery available(Shanghai stock)
26,289 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.020 | CNY10.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.020 (CNY2.2826) |
| 50+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY0.719 (CNY0.8125) |
| 500+ | CNY0.700 (CNY0.791) |
| 1000+ | CNY0.681 (CNY0.7695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.580 (CNY0.6554) |
| 6000+ | CNY0.382 (CNY0.4317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG T67K-G2K1-24Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4313156
Re-Reel1226376RL
Cut Tape1226376
Also Known AsQ65110A2184
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.4mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ570nm
Luminous Intensity9mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Signalling, Automotive, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
2.4mm
Forward Voltage
1.8V
Luminous Intensity
9mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for LG T67K-G2K1-24
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077