Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG T676-P2R1-24Copy
Order Code
Re-Reel4308387RL
Cut Tape4308387
Product RangeTOPLED Series
Also Known AsLG T676-P2R1-24-0-20-R18-Z, Q65110A4007
Your Part Number
2,561 In Stock
Need more?
2,561 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY1.870 (CNY2.1131) |
| 25+ | CNY1.540 (CNY1.7402) |
| 50+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY0.867 (CNY0.9797) |
| 150+ | CNY0.850 (CNY0.9605) |
| 200+ | CNY0.833 (CNY0.9413) |
| 250+ | CNY0.815 (CNY0.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG T676-P2R1-24Copy
Order Code
Re-Reel4308387RL
Cut Tape4308387
Product RangeTOPLED Series
Also Known AsLG T676-P2R1-24-0-20-R18-Z, Q65110A4007
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity140mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangeTOPLED Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
2.1V
Luminous Intensity
140mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001