Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG T676-P1Q2-24-ZCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4313155
Re-Reel1226375RL
Cut Tape1226375
Also Known AsQ65110A2178
Your Part Number
1,128 In Stock
24,000 more incoming. You can reserve stock now
1,128 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.060 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.060 (CNY2.3278) |
| 50+ | CNY1.510 (CNY1.7063) |
| 100+ | CNY0.950 (CNY1.0735) |
| 500+ | CNY0.875 (CNY0.9888) |
| 1000+ | CNY0.688 (CNY0.7774) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.588 (CNY0.6644) |
| 6000+ | CNY0.534 (CNY0.6034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG T676-P1Q2-24-ZCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4313155
Re-Reel1226375RL
Cut Tape1226375
Also Known AsQ65110A2178
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity112mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LGT676-P1Q2-24-Z is a Hyper TOPLED® SMD LED with round-shaped lens and integrated reflector. It is suitable for optical indicator, coupling into light guides, backlighting, dashboard backlighting, outdoor displays, signal and symbol luminary.
- Improved corrosion robustness
- 125°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD withstand voltage
Applications
Signalling, Automotive, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
2.4mm
Forward Voltage
2V
Luminous Intensity
112mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Alternatives for LG T676-P1Q2-24-Z
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372