Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG P47K-G2K1-24Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1573464RL
Cut Tape1573464
Also Known AsLG P47K-G2K1-24-0-2-R18-Z, Q65110A2730
Your Part Number
565 In Stock
Need more?
565 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY2.020 (CNY2.2826) |
| 25+ | CNY1.800 (CNY2.034) |
| 50+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.360 (CNY1.5368) |
| 150+ | CNY1.340 (CNY1.5142) |
| 200+ | CNY1.310 (CNY1.4803) |
| 250+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG P47K-G2K1-24Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1573464RL
Cut Tape1573464
Also Known AsLG P47K-G2K1-24-0-2-R18-Z, Q65110A2730
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ570nm
Luminous Intensity5.6mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LGP47K-G2J1-24 is a Hyper PointLED® SMD LED with round-shaped lens. The PointLED® is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775mm high, it is ideal for application where space is a sensitive issue. It is suitable for coupling into light guides, dashboard backlighting, backlighting and optical indicator.
- InGaAlP technology
- Improved corrosion robustness
- 125°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD withstand voltage
Applications
Signalling, Automotive, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
2mm
Forward Voltage
1.8V
Luminous Intensity
5.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006