Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG M67K-G1J2-24Copy
Order Code
Full Reel4313125
Re-Reel3358436RL
Cut Tape3358436
Product RangeMini TOPLED
Also Known AsLG M67K-G1J2-24-0-2-R18-Z, Q65110A2395
Your Part Number
9,621 In Stock
Need more?
9,621 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.280 | CNY6.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.280 (CNY1.4464) |
| 50+ | CNY1.040 (CNY1.1752) |
| 100+ | CNY0.786 (CNY0.8882) |
| 500+ | CNY0.688 (CNY0.7774) |
| 1500+ | CNY0.675 (CNY0.7628) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.519 (CNY0.5865) |
| 9000+ | CNY0.466 (CNY0.5266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG M67K-G1J2-24Copy
Order Code
Full Reel4313125
Re-Reel3358436RL
Cut Tape3358436
Product RangeMini TOPLED
Also Known AsLG M67K-G1J2-24-0-2-R18-Z, Q65110A2395
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.3mm x 1.5mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ570nm
Luminous Intensity7.1mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMini TOPLED
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Product Overview
LG M67K-G1J2-24 is a Mini TOPLED® green colour LED. Applications include ambient lighting, display backlighting, factory automation, functional illumination, home and building automation, projection and display, robotics.
- White SMT package, colourless clear resin
- Volume emitter (InGaAlP) chip technology
- 120° (Lambertian emitter) typical radiation
- 3B corrosion robustness class
- AEC-Q102 qualified, ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- 1.80 to 7.10mcd luminous intensity (IF = 2mA)
- Operating temperature range from -40°C to 100°C
- Forward current is 20mA max at TS = 25°C
- Peak wavelength is 572nm typ IF = 2mA; TS = 25°C
- Temperature coefficient of peak wavelength is 0.11nm/K typ at -10°C ≤ T ≤ 100°C
Technical Specifications
LED Colour
Green
LED Case Size
2.3mm x 1.5mm
Forward Voltage
1.8V
Luminous Intensity
7.1mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
Mini TOPLED
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794